Part Details for TSC2011IST by STMicroelectronics
Results Overview of TSC2011IST by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC2011IST Information
TSC2011IST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSC2011IST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH9179RL
|
Newark | Currentsense Amp, 750Khz, -40To125Deg C, |Stmicroelectronics TSC2011IST RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 3136 |
|
$1.0300 / $1.2500 | Buy Now |
|
DISTI #
82AH9179
|
Newark | Currentsense Amp, 750Khz, -40To125Deg C, |Stmicroelectronics TSC2011IST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3136 |
|
$1.0300 / $2.0900 | Buy Now |
|
DISTI #
497-TSC2011ISTCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8MINISO Min Qty: 1 Container: Cut Tape |
1715 Cut Tape |
|
$1.2313 / $2.2300 | Buy Now |
|
DISTI #
497-TSC2011ISTDKR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8MINISO Min Qty: 1 Container: Digi-Reel |
1715 Digi-Reel® |
|
$1.2313 / $2.2300 | Buy Now |
|
DISTI #
497-TSC2011ISTTR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8MINISO Min Qty: 4000 Container: Tape & Reel |
1715 Tape & Reel |
|
$1.0488 / $1.0689 | Buy Now |
|
DISTI #
V72:2272_23989125
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2304 Container: Cut Strips | Americas - 12 |
|
$0.9333 / $1.0787 | Buy Now |
|
DISTI #
P02:6590_09243264
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 30 Weeks Container: Cut Strips | Asia - 2 |
|
$0.9558 / $1.9808 | Buy Now |
|
DISTI #
511-TSC2011IST
|
Mouser Electronics | Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier RoHS: Compliant | 1015 |
|
$1.0400 / $2.1800 | Buy Now |
|
DISTI #
76087179
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2304 | Americas - 12 |
|
$0.9333 / $1.0787 | Buy Now |
|
DISTI #
93267518
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$0.9481 / $1.9648 | Buy Now |
US Tariff Estimator: TSC2011IST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSC2011IST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSC2011IST Part Data Attributes
|
|
TSC2011IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC2011IST
STMicroelectronics
Operational Amplifier, 1 Func, 1100uV Offset-Max, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 20 Weeks | |
| Date Of Intro | 2019-09-24 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 0.6 µA | |
| Bias Current-Max (IIB) @25C | 0.6 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1100 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 4.1 V/Us | |
| Slew Rate-Nom | 7 V/Us | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 3 Mm |
TSC2011IST Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TSC2011IST is 1.71V to 3.6V.
-
The TSC2011IST can be configured for I2C or SPI interface by setting the MODE pin high or low, respectively. For I2C, connect MODE to VCC, and for SPI, connect MODE to GND.
-
The maximum sampling rate of the TSC2011IST is 1000 samples per second.
-
The TSC2011IST can be calibrated by applying a known pressure and temperature to the sensor and then reading the output values. The calibration process involves calculating the sensitivity and offset values using the measured data.
-
The accuracy of the TSC2011IST is ±1.5% for pressure and ±0.5°C for temperature.