Part Details for TSC2012IST by STMicroelectronics
Results Overview of TSC2012IST by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC2012IST Information
TSC2012IST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSC2012IST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH9181RL
|
Newark | Currentsense Amp, 490Khz, -40To125Deg C, |Stmicroelectronics TSC2012IST RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2876 |
|
$0.6198 / $0.7572 | Buy Now |
|
DISTI #
82AH9181
|
Newark | Currentsense Amp, 490Khz, -40To125Deg C, |Stmicroelectronics TSC2012IST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2876 |
|
$0.6198 / $1.2410 | Buy Now |
|
|
Future Electronics | TSC2012 Series 5.5 V 350 µA Bidirectional Current Sense Amplifier - MiniSO RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Cut Tape/Mini-Reel | 468Cut Tape/Mini-Reel |
|
$0.8950 / $1.0800 | Buy Now |
|
DISTI #
93266898
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 956 |
|
$1.2216 / $1.9863 | Buy Now |
|
DISTI #
60617175
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2002 | Americas - 28 |
|
$0.8453 / $1.2975 | Buy Now |
|
DISTI #
511-TSC2012IST
|
Mouser Electronics | Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier RoHS: Compliant | 9327 |
|
$1.0200 / $2.0000 | Buy Now |
|
DISTI #
P02:6590_09372832
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Cut Strips | Asia - 956 |
|
$1.2216 / $1.9863 | Buy Now |
|
DISTI #
V79:2366_26448511
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 28 |
|
$0.8453 / $1.2975 | Buy Now |
|
|
STMicroelectronics | High voltage, precision, bidirectional current sense amplifier COO: Italy Min Qty: 1 | 9327 |
|
$1.1400 / $2.0000 | Buy Now |
|
DISTI #
P02:6590_09372832
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Cut Strips | Asia - 956 |
|
$1.2216 / $1.9863 | Buy Now |
US Tariff Estimator: TSC2012IST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSC2012IST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSC2012IST Part Data Attributes
|
|
TSC2012IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC2012IST
STMicroelectronics
Operational Amplifier, 1 Func, 1100uV Offset-Max, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2020-02-06 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 0.6 µA | |
| Bias Current-Max (IIB) @25C | 0.6 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1100 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 3.2 V/Us | |
| Slew Rate-Nom | 5.2 V/Us | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Wideband | No | |
| Width | 3 Mm |
TSC2012IST Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the TSC2012IST involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the touch sensors. It's also important to avoid routing digital signals near the analog signals to prevent noise coupling.
-
Calibration of the TSC2012IST involves adjusting the sensitivity and threshold settings to optimize performance for the specific touch sensor design. This can be done using the IC's built-in calibration registers or through external calibration using a microcontroller or other device.
-
The maximum operating frequency of the TSC2012IST is 400 kHz, which is the maximum frequency at which the IC can accurately detect touch events. Operating at higher frequencies may result in reduced accuracy or false triggering.
-
Yes, the TSC2012IST can be used with capacitive touch sensors from other manufacturers, as long as they meet the IC's electrical and mechanical requirements. However, optimal performance may require customization of the sensor design and calibration settings.
-
The TSC2012IST has built-in noise filtering and interference rejection capabilities, including a noise canceller and a spread spectrum clock generator. Additionally, the IC's differential sensing architecture helps to reject common-mode noise. However, proper PCB design and layout practices should still be followed to minimize noise and interference.