Part Details for TSC2022IST by STMicroelectronics
Results Overview of TSC2022IST by STMicroelectronics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC2022IST Information
TSC2022IST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSC2022IST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AM0515
|
Newark | Current Sense Amp, 2.7 - 5.5V/Minisoic-8, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:-, Ic Case/Package:Minisoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Stmicroelectronics TSC2022IST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$1.7500 / $2.3600 | Buy Now |
|
DISTI #
497-TSC2022ISTCT-ND
|
DigiKey | 100 V, PRECISION, BIDIRECTIONAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3876 In Stock |
|
$0.8588 / $1.7700 | Buy Now |
|
DISTI #
TSC2022IST
|
Avnet Americas | - Tape and Reel (Alt: TSC2022IST) COO: Italy RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8258 / $0.9130 | Buy Now |
|
DISTI #
TSC2022IST
|
Avnet Americas | - Tape and Reel (Alt: TSC2022IST) COO: Italy RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8258 / $0.9130 | Buy Now |
|
DISTI #
511-TSC2022IST
|
Mouser Electronics | Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier RoHS: Compliant | 1741 |
|
$0.8700 / $2.7600 | Buy Now |
|
DISTI #
E02:0323_25457352
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | Europe - 4000 |
|
$0.8512 / $0.8658 | Buy Now |
|
DISTI #
V99:2348_29224348
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin Mini-SO T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2452 | Americas - 200 |
|
$0.8223 / $1.3043 | Buy Now |
|
|
STMicroelectronics | 100 V, precision, bidirectional current sense amplifier COO: China RoHS: Compliant Min Qty: 1 | 1741 |
|
$1.1000 / $2.7100 | Buy Now |
|
|
Future Electronics | Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifie RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$1.2900 / $1.6900 | Buy Now |
|
|
Future Electronics | Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifie RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
US Tariff Estimator: TSC2022IST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSC2022IST
TSC2022IST Part Data Attributes
|
|
TSC2022IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC2022IST
STMicroelectronics
Operational Amplifier
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 240 µA | |
| Bias Current-Max (IIB) @25C | 230 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 112 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 2.2 V/Us | |
| Slew Rate-Nom | 3.9 V/Us | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage Limit-Max | 5.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - Immersion | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 3 Mm |