Part Details for TSC202IYDT by STMicroelectronics
Results Overview of TSC202IYDT by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC202IYDT Information
TSC202IYDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSC202IYDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AM7852
|
Newark | Current Sense Amp, 2.7 To 18V, Soic-8, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Stmicroelectronics TSC202IYDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$1.3100 / $2.2800 | Buy Now |
|
DISTI #
497-TSC202IYDTCT-ND
|
DigiKey | SO 08 .15 JEDEC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2354 In Stock |
|
$1.1038 / $2.2100 | Buy Now |
|
DISTI #
TSC202IYDT
|
Avnet Americas | HE AMPLIFIERS - Tape and Reel (Alt: TSC202IYDT) COO: Italy RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0379 / $1.1770 | Buy Now |
|
DISTI #
511-TSC202IYDT
|
Mouser Electronics | Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref RoHS: Compliant | 2499 |
|
$1.0700 / $2.2100 | Buy Now |
|
DISTI #
V99:2348_28703274
|
Arrow Electronics | SP Amp Current Sense Amp Single 18V 8-Pin SO N T/R Automotive AEC-Q100 COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2401 | Americas - 260 |
|
$1.0490 / $1.5437 | Buy Now |
|
|
STMicroelectronics | High voltage, current sense amplifier with open drain comparator and ref COO: Italy RoHS: Compliant Min Qty: 1 | 2499 |
|
$1.2000 / $2.1700 | Buy Now |
|
|
Future Electronics | Current Sense Amplifiers High voltage, current sense amplifier with open drain RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$1.5700 / $2.0500 | Buy Now |
|
|
Future Electronics | Current Sense Amplifiers High voltage, current sense amplifier with open drain RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
DISTI #
83600236
|
Verical | SP Amp Current Sense Amp Single 18V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2343 | Americas - 300 |
|
$1.6061 | Buy Now |
|
DISTI #
87068737
|
Verical | SP Amp Current Sense Amp Single 18V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2401 | Americas - 260 |
|
$1.0713 | Buy Now |
US Tariff Estimator: TSC202IYDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSC202IYDT
TSC202IYDT Part Data Attributes
|
|
TSC202IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC202IYDT
STMicroelectronics
Operational Amplifier
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 20 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 16 µA | |
| Bias Current-Max (IIB) @25C | 16 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 7 V/Us | |
| Supply Current-Max | 1.85 Ma | |
| Supply Voltage Limit-Max | 18.3 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 3.9 Mm |