Part Details for TSC213ICT by STMicroelectronics
Results Overview of TSC213ICT by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC213ICT Information
TSC213ICT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSC213ICT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-TSC213ICT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SC70-6 Min Qty: 1 Container: Cut Tape |
2636 Cut Tape |
|
$0.8840 / $1.6800 | Buy Now |
|
DISTI #
497-TSC213ITR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SC70-6 Min Qty: 3000 Container: Tape & Reel |
2636 Tape & Reel |
|
$0.7544 / $0.7796 | Buy Now |
|
DISTI #
497-TSC213IDKR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SC70-6 Min Qty: 1 Container: Digi-Reel |
2636 Digi-Reel® |
|
$0.8840 / $1.6800 | Buy Now |
|
DISTI #
V36:1790_24075141
|
Arrow Electronics | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2401 | Americas - 3000 |
|
$0.6195 | Buy Now |
|
DISTI #
V72:2272_24075141
|
Arrow Electronics | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1982 |
|
$0.7156 / $1.7864 | Buy Now |
|
DISTI #
511-TSC213ICT
|
Mouser Electronics | Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers RoHS: Compliant | 422 |
|
$0.7520 / $1.5800 | Buy Now |
|
DISTI #
92436062
|
Verical | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.6195 | Buy Now |
|
DISTI #
87717379
|
Verical | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2311 | Americas - 1982 |
|
$0.7251 / $0.7990 | Buy Now |
|
|
STMicroelectronics | Low / High side bidirectional, zero-drift, current sense amplifiers COO: Italy Min Qty: 1 | 422 |
|
$0.8400 / $1.5800 | Buy Now |
|
|
Future Electronics | Current Sense Amplifiers CONDITIONING & INTERFACES RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
US Tariff Estimator: TSC213ICT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSC213ICT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSC213ICT Part Data Attributes
|
|
TSC213ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC213ICT
STMicroelectronics
Operational Amplifier, 6 Func, 100uV Offset-Max, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sc-70, 6 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Date Of Intro | 2020-03-09 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 35 µA | |
| Bias Current-Max (IIB) @25C | 35 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| Length | 2 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Number of Functions | 6 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.85 V/Us | |
| Supply Current-Max | 0.115 Ma | |
| Supply Voltage Limit-Max | 26 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 141 | |
| Wideband | No | |
| Width | 1.25 Mm |
TSC213ICT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TSC213ICT is 1.71V to 3.6V.
-
The TSC213ICT can be configured for I2C or SPI interface by setting the MODE pin high or low, respectively. For I2C, connect MODE to VCC, and for SPI, connect MODE to GND.
-
The maximum capacitance value that can be connected to the TSC213ICT is 100nF. Exceeding this value may affect the device's performance and accuracy.
-
The TSC213ICT requires a one-time calibration process to optimize its performance. This involves applying a known capacitance value and adjusting the internal calibration registers accordingly.
-
The maximum sampling frequency of the TSC213ICT is 100 kHz. However, the actual sampling frequency may be limited by the system's clock frequency and the interface mode (I2C or SPI).