Part Details for TSC695F-25MA by Atmel Corporation
Overview of TSC695F-25MA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2769A-B-KIT | Analog Devices | LTC4124 Low Power 25mA Demo Bo |
Part Details for TSC695F-25MA
TSC695F-25MA CAD Models
TSC695F-25MA Part Data Attributes
|
TSC695F-25MA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSC695F-25MA
Atmel Corporation
RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL256,1.5SQ,20 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-F256 | |
JESD-609 Code | e0 | |
Length | 37.085 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | QFL256,1.5SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.18 mm | |
Speed | 25 MHz | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSC695F-25MA
This table gives cross-reference parts and alternative options found for TSC695F-25MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC695F-25MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0054001VXC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | Atmel Corporation | TSC695F-25MA vs 5962R0054001VXC |
5962-0054001QXC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | Atmel Corporation | TSC695F-25MA vs 5962-0054001QXC |
951200301 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | Atmel Corporation | TSC695F-25MA vs 951200301 |
5962-0054001V9X | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | Atmel Corporation | TSC695F-25MA vs 5962-0054001V9X |