Part Details for TSC80C31-12JAD by Atmel Corporation
Overview of TSC80C31-12JAD by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC80C31-12JAD
TSC80C31-12JAD CAD Models
TSC80C31-12JAD Part Data Attributes:
|
TSC80C31-12JAD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSC80C31-12JAD
Atmel Corporation
Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 5.08 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TSC80C31-12JAD
This table gives cross-reference parts and alternative options found for TSC80C31-12JAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC80C31-12JAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N87C51 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | TSC80C31-12JAD vs N87C51 |
P80C31BH | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | TSC80C31-12JAD vs P80C31BH |
TSC80C31-12AGD | Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Atmel Corporation | TSC80C31-12JAD vs TSC80C31-12AGD |
D80C31BH-2 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | TSC80C31-12JAD vs D80C31BH-2 |
AT89C51-12DM/883 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Atmel Corporation | TSC80C31-12JAD vs AT89C51-12DM/883 |
SC87C51CCA44-T | IC 8-BIT, OTPROM, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | TSC80C31-12JAD vs SC87C51CCA44-T |
QD8051AH | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | TSC80C31-12JAD vs QD8051AH |
AT89C51-12JA | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TSC80C31-12JAD vs AT89C51-12JA |
SC87C51CCN40 | IC 8-BIT, OTPROM, 6 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | TSC80C31-12JAD vs SC87C51CCN40 |
TSC80C31-12AAD | Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | TSC80C31-12JAD vs TSC80C31-12AAD |