Part Details for TSC80C31-40MXR/883 by Atmel Corporation
Overview of TSC80C31-40MXR/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC80C31-40MXR/883
TSC80C31-40MXR/883 CAD Models
TSC80C31-40MXR/883 Part Data Attributes:
|
TSC80C31-40MXR/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSC80C31-40MXR/883
Atmel Corporation
Microcontroller, 8-Bit, 40MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | X-XUUC-N40 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TSC80C31-40MXR/883
This table gives cross-reference parts and alternative options found for TSC80C31-40MXR/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC80C31-40MXR/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC80C31-36MWBP883 | Microcontroller, 8-Bit, 36MHz, CMOS, WAFER | Atmel Corporation | TSC80C31-40MXR/883 vs TSC80C31-36MWBP883 |
TSC80C31-40AY | Microcontroller, 8-Bit, 40MHz, CMOS, WAFER | Atmel Corporation | TSC80C31-40MXR/883 vs TSC80C31-40AY |
TSC80C31-44CXD | Microcontroller, 8-Bit, 44MHz, CMOS | Atmel Corporation | TSC80C31-40MXR/883 vs TSC80C31-44CXD |
TSC80C31-30IX | Microcontroller, 8-Bit, 30MHz, CMOS, DIE | Atmel Corporation | TSC80C31-40MXR/883 vs TSC80C31-30IX |
TSC80C31-40AW | Microcontroller, 8-Bit, 40MHz, CMOS, WAFER | Atmel Corporation | TSC80C31-40MXR/883 vs TSC80C31-40AW |
TSC80C31-30CXB | Microcontroller, 8-Bit, 30MHz, CMOS, DIE | Atmel Corporation | TSC80C31-40MXR/883 vs TSC80C31-30CXB |
TSC80C31-40MWR | Microcontroller, 8-Bit, 40MHz, CMOS, WAFER | Atmel Corporation | TSC80C31-40MXR/883 vs TSC80C31-40MWR |
TSC80C31-40MYR | Microcontroller, 8-Bit, 40MHz, CMOS, WAFER | Atmel Corporation | TSC80C31-40MXR/883 vs TSC80C31-40MYR |
TSC80C31-36MWB | Microcontroller, 8-Bit, 36MHz, CMOS, WAFER | Atmel Corporation | TSC80C31-40MXR/883 vs TSC80C31-36MWB |
TSC80C31-40MXDP883 | Microcontroller, 8-Bit, 40MHz, CMOS | Atmel Corporation | TSC80C31-40MXR/883 vs TSC80C31-40MXDP883 |