Part Details for TSC87C51-L16CA by Temic Semiconductors
Overview of TSC87C51-L16CA by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for TSC87C51-L16CA
TSC87C51-L16CA CAD Models
TSC87C51-L16CA Part Data Attributes:
|
TSC87C51-L16CA
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSC87C51-L16CA
Temic Semiconductors
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TSC87C51-L16CA
This table gives cross-reference parts and alternative options found for TSC87C51-L16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC87C51-L16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS87C52X2-LJA | Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | TSC87C51-L16CA vs TS87C52X2-LJA |
TS87C52X2-LLA | Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | TSC87C51-L16CA vs TS87C52X2-LLA |
TSC87C51-L16IA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, | Temic Semiconductors | TSC87C51-L16CA vs TSC87C51-L16IA |
TSC87C52-L16CA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PDIP40 | Microchip Technology Inc | TSC87C51-L16CA vs TSC87C52-L16CA |
TSC87C52-L16CA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, | Temic Semiconductors | TSC87C51-L16CA vs TSC87C52-L16CA |
TSC87C52-L16IA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PDIP40 | Microchip Technology Inc | TSC87C51-L16CA vs TSC87C52-L16IA |
P87C51SBPN | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40, Microcontroller | NXP Semiconductors | TSC87C51-L16CA vs P87C51SBPN |
P87C51SFPN | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40, Microcontroller | NXP Semiconductors | TSC87C51-L16CA vs P87C51SFPN |
TSC87C52-L16AAD | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | TSC87C51-L16CA vs TSC87C52-L16AAD |
P87C52SBPN | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | NXP Semiconductors | TSC87C51-L16CA vs P87C52SBPN |