Part Details for TSC888AILT by STMicroelectronics
Results Overview of TSC888AILT by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC888AILT Information
TSC888AILT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSC888AILT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7860
|
Newark | Current Sense Amplifier, Sot-23-5, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:-, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:4V Rohs Compliant: Yes |Stmicroelectronics TSC888AILT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.6130 / $0.9500 | Buy Now |
|
DISTI #
497-8269-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22224 In Stock |
|
$0.3983 / $0.9000 | Buy Now |
|
DISTI #
45AC7860
|
Avnet Americas | Current Sense Amp Single 4V to 24V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45AC7860) COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1 Partner Stock |
|
$0.6250 / $0.9460 | Buy Now |
|
DISTI #
TSC888AILT
|
Avnet Americas | Current Sense Amp Single 4V to 24V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSC888AILT) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3773 / $0.4279 | Buy Now |
|
DISTI #
511-TSC888AILT
|
Mouser Electronics | Current Sense Amplifiers Sense Amplifier 20 Gain RoHS: Compliant | 7450 |
|
$0.3890 / $0.7800 | Buy Now |
|
DISTI #
V72:2272_06549618
|
Arrow Electronics | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2317 Container: Cut Strips | Americas - 176 |
|
$0.6179 / $0.6494 | Buy Now |
|
|
STMicroelectronics | Low cost high-side current sense amplifier COO: Singapore RoHS: Compliant Min Qty: 1 | 7450 |
|
$0.4500 / $0.7600 | Buy Now |
|
|
Future Electronics | TSC888 Series 24 V Low Cost High-Side Current Sense Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$0.3750 / $0.3850 | Buy Now |
|
DISTI #
68485285
|
Verical | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R RoHS: Exempt Min Qty: 10 Package Multiple: 1 Date Code: 2317 | Americas - 176 |
|
$0.6179 / $0.6389 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 24 |
|
$0.9750 / $1.5000 | Buy Now |
US Tariff Estimator: TSC888AILT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSC888AILT
TSC888AILT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSC888AILT Part Data Attributes
|
|
TSC888AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC888AILT
STMicroelectronics
Operational Amplifier, 5 Func, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 8 µA | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 30 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 20 | |
| Wideband | No | |
| Width | 1.625 Mm |
TSC888AILT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TSC888AILT is -40°C to 125°C.
-
The TSC888AILT can be configured for I2C or SPI interface by setting the appropriate pins (e.g., CS, SCL, SDA) and using the corresponding protocol-specific commands.
-
The maximum sampling rate of the TSC888AILT is 100 kHz.
-
Calibration of the TSC888AILT involves adjusting the internal offset and gain registers to compensate for manufacturing variations and environmental factors. Refer to the application note AN5275 for detailed calibration procedures.
-
The power consumption of the TSC888AILT in sleep mode is typically around 1 μA.