Part Details for TSH-110-01-S-DV-TR by Samtec Inc
Results Overview of TSH-110-01-S-DV-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSH-110-01-S-DV-TR Information
TSH-110-01-S-DV-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSH-110-01-S-DV-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77P3966
|
Newark | "2.00 Mm Shrouded Terminal Strip" Rohs Compliant: Yes |Samtec TSH-110-01-S-DV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
TSH-110-01-S-DV-TR
|
Avnet Americas | - Tape and Reel (Alt: TSH-110-01-S-DV-TR) COO: China RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.1313 / $4.3200 | Buy Now |
|
DISTI #
000000000002241476
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$3.3100 / $5.4200 | Buy Now |
US Tariff Estimator: TSH-110-01-S-DV-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSH-110-01-S-DV-TR
TSH-110-01-S-DV-TR Part Data Attributes
|
|
TSH-110-01-S-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-110-01-S-DV-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.207 inch | |
| Body Depth | 0.225 inch | |
| Body Length | 0.78 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Gender | MALE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.078 inch | |
| Mating Contact Row Spacing | 0.078 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Plating Thickness | 30u inch | |
| Reference Standard | UL | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TSH-110-01-S-DV-TR
This table gives cross-reference parts and alternative options found for TSH-110-01-S-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH-110-01-S-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSH-110-01-T-DV | Samtec Inc | $1.7724 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | TSH-110-01-S-DV-TR vs TSH-110-01-T-DV |
| TSH-110-01-TM-DV | Samtec Inc | $1.8164 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSH-110-01-S-DV-TR vs TSH-110-01-TM-DV |
| TSH-110-01-F-DV | Samtec Inc | $2.4447 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | TSH-110-01-S-DV-TR vs TSH-110-01-F-DV |
| TSH-110-01-LM-DV | Samtec Inc | $2.8225 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSH-110-01-S-DV-TR vs TSH-110-01-LM-DV |
| TSH-110-01-L-DV | Samtec Inc | $2.8740 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | TSH-110-01-S-DV-TR vs TSH-110-01-L-DV |
| TSH-110-01-G-DV | Samtec Inc | $3.1973 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TSH-110-01-S-DV-TR vs TSH-110-01-G-DV |
| TSH-110-01-SM-DV | Samtec Inc | $4.6592 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSH-110-01-S-DV-TR vs TSH-110-01-SM-DV |
| TSH-110-01-F-DV-TR | Samtec Inc | Check for Price | Board Connector | TSH-110-01-S-DV-TR vs TSH-110-01-F-DV-TR |
| TSH-110-01-T-DV-TR | Samtec Inc | Check for Price | Board Connector | TSH-110-01-S-DV-TR vs TSH-110-01-T-DV-TR |
| TSH-110-01-L-DV-TR | Samtec Inc | Check for Price | Board Connector | TSH-110-01-S-DV-TR vs TSH-110-01-L-DV-TR |