Part Details for TSH340ILT by STMicroelectronics
Results Overview of TSH340ILT by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSH340ILT Information
TSH340ILT by STMicroelectronics is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSH340ILT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8172-2-ND
|
DigiKey | IC AMP BUFFER SOT23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0225 | Buy Now |
|
|
Future Electronics | TSH340 Series 5.5 V 320 MHz Single Supply Video Buffer SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.9900 | Buy Now |
|
DISTI #
TSH340ILT
|
Avnet Americas | - Tape and Reel (Alt: TSH340ILT) COO: Philippines (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
TSH340ILT
|
IBS Electronics | TSH340ILT by STMicroelectronics is a 5.5V, 320MHz single-supply video buffer in a compact SOT-23-5 package, ideal for high-speed video applications. Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.3959 | Buy Now |
|
|
Chip Stock | Video buffer, single supply, low input and output rail of 40mV/GND | 7500 |
|
RFQ | |
|
|
Vyrian | Buffer Amplifier, 1 Func, PDSO5 | 854 |
|
RFQ |
US Tariff Estimator: TSH340ILT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSH340ILT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSH340ILT Part Data Attributes
|
|
TSH340ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH340ILT
STMicroelectronics
Buffer Amplifier, 1 Func, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 16 µA | |
| Bandwidth (3dB)-Nom | 320 Mhz | |
| Bias Current-Max (IIB) @25C | 16 µA | |
| Input Offset Voltage-Max | 30000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Min | 0.087 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 780 V/Us | |
| Supply Current-Max | 12.8 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.8 Mm |
TSH340ILT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5096, which includes guidelines for thermal pad connection, copper pouring, and via placement to minimize thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device within its specified temperature range.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the absolute maximum rating for the input pins is 5.5V. Exceeding this voltage can cause permanent damage to the device.
-
To prevent electrostatic discharge (ESD) damage, follow proper handling and assembly procedures, such as using ESD-safe materials, grounding straps, and ionizers. Additionally, consider implementing ESD protection devices, such as TVS diodes, in the circuit design.
-
STMicroelectronics provides a recommended soldering profile in the package description document, which includes guidelines for peak temperature, soldering time, and temperature ramp rates to ensure reliable assembly and minimize the risk of damage.