Part Details for TSH70CD by STMicroelectronics
Results Overview of TSH70CD by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSH70CD Information
TSH70CD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSH70CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3070-5-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2000 Container: Tube |
0 Tube |
|
$0.7404 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, PDSO8 | 11322 |
|
RFQ |
US Tariff Estimator: TSH70CD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSH70CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSH70CD Part Data Attributes
|
|
TSH70CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH70CD
STMicroelectronics
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO1
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 20 µA | |
| Bias Current-Max (IIB) @25C | 15 µA | |
| Common-mode Reject Ratio-Min | 81 Db | |
| Common-mode Reject Ratio-Nom | 106 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 68 V/Us | |
| Slew Rate-Nom | 118 V/Us | |
| Supply Current-Max | 13.4 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 65000 | |
| Voltage Gain-Min | 5623.41 | |
| Wideband | No | |
| Width | 3.9 Mm |