Part Details for TSHA4400AS12Z by Temic Semiconductors
Overview of TSHA4400AS12Z by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for TSHA4400AS12Z
TSHA4400AS12Z CAD Models
TSHA4400AS12Z Part Data Attributes
|
TSHA4400AS12Z
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSHA4400AS12Z
Temic Semiconductors
Infrared LED, 3mm, 1-Element, 875nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 3 mm |