TSHA4400BT12
Temic Semiconductors
Description: Infrared LED, 3mm, 1-Element, 875nm,

Overview of TSHA4400BT12 by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications Communication and Networking

CAD Models for TSHA4400BT12 by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSHA4400BT12 by Temic Semiconductors

TSHA4400BT12
Temic Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.1 A
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
20 mW
Peak Wavelength
875 nm
Shape
ROUND
Size
3 mm
Want to compare parts?
  1. TSHA4400BT12
    Temic Semiconductors
    Infrared LED, 3mm, 1-Element, 875nm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSHA4400BT12 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSHA4400BT12 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of TSHA4400BT12 would you like to use for your alert(s)?
  • Please alert me when TSHA4400BT12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSHA4400BT12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSHA4400BT12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSHA4400BT12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSHA4400BT12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSHA4400BT12 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: