Part Details for TSHA5200CS21 by Temic Semiconductors
Overview of TSHA5200CS21 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSHA5200CS21
TSHA5200CS21 CAD Models
TSHA5200CS21 Part Data Attributes
|
TSHA5200CS21
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSHA5200CS21
Temic Semiconductors
Infrared LED, 5mm, 1-Element, 875nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 22 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 5 mm |