There are no models available for this part yet.
Overview of TSHR-113-S-10-B-H by Major League Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9865BCPZ | Analog Devices | 10B MxFe Converter for Broadba | |
AD9865BCPZRL | Analog Devices | 10B MxFE Converter for Broadba | |
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver |
CAD Models for TSHR-113-S-10-B-H by Major League Electronics
Part Data Attributes for TSHR-113-S-10-B-H by Major League Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
MATING PIN LENGTH=0.318 INCH
|
Body Breadth
|
0.14 inch
|
Body Depth
|
0.16 inch
|
Body Length
|
1.3 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.402 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
13
|
Alternate Parts for TSHR-113-S-10-B-H
This table gives cross-reference parts and alternative options found for TSHR-113-S-10-B-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHR-113-S-10-B-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTSHRE-113-S-36-H-LT | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-113-S-10-B-H vs LTSHRE-113-S-36-H-LT |
TSHRE-113-S-32-B-T | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-113-S-10-B-H vs TSHRE-113-S-32-B-T |
LCW-113-19-S-M-230-RP | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | TSHR-113-S-10-B-H vs LCW-113-19-S-M-230-RP |
TSHR-113-S-22-A-GT | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-113-S-10-B-H vs TSHR-113-S-22-A-GT |
LTSHRE-113-S-22-G-LT | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-113-S-10-B-H vs LTSHRE-113-S-22-G-LT |
LCW-113-19-S-M-300-RP | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | TSHR-113-S-10-B-H vs LCW-113-19-S-M-300-RP |
TSHR-113-S-12-A-H | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-113-S-10-B-H vs TSHR-113-S-12-A-H |
LTSHRE-113-S-34-H-LT | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-113-S-10-B-H vs LTSHRE-113-S-34-H-LT |
LTSHRE-113-S-20-GT | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-113-S-10-B-H vs LTSHRE-113-S-20-GT |
LTSHR-113-S-10-B-H | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | TSHR-113-S-10-B-H vs LTSHR-113-S-10-B-H |