Part Details for TSHSM-219-D-10-H-H-001-TR-P by Major League Electronics
Overview of TSHSM-219-D-10-H-H-001-TR-P by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSHSM-219-D-10-H-H-001-TR-P
TSHSM-219-D-10-H-H-001-TR-P CAD Models
TSHSM-219-D-10-H-H-001-TR-P Part Data Attributes
|
TSHSM-219-D-10-H-H-001-TR-P
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
TSHSM-219-D-10-H-H-001-TR-P
Major League Electronics
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH TAPE AND REEL, HIGH TEMP | |
Body Breadth | 0.158 inch | |
Body Length | 1.504 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 38 |
Alternate Parts for TSHSM-219-D-10-H-H-001-TR-P
This table gives cross-reference parts and alternative options found for TSHSM-219-D-10-H-H-001-TR-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHSM-219-D-10-H-H-001-TR-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHSM-219-D-04-H-H-001-TR-P | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | TSHSM-219-D-10-H-H-001-TR-P vs TSHSM-219-D-04-H-H-001-TR-P |
TSHSM-219-D-06-H-H-001-TR-P | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | TSHSM-219-D-10-H-H-001-TR-P vs TSHSM-219-D-06-H-H-001-TR-P |