Part Details for TSL25403M by ams
Overview of TSL25403M by ams
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL25403M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | TSL25403M Series 1.8 V Very-High Sensitivity Light-to-Digital Sensor - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5750 / $0.6200 | Buy Now |
Part Details for TSL25403M
TSL25403M CAD Models
TSL25403M Part Data Attributes
|
TSL25403M
ams
Buy Now
Datasheet
|
Compare Parts:
TSL25403M
ams
Digital, 10 Pin, Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | unknown | |
Body Breadth | 2 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output | DIGITAL | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | LCC10,.08SQ,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | AMBIENT LIGHT SENSOR | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |