Part Details for TSL6004IPT by STMicroelectronics
Results Overview of TSL6004IPT by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSL6004IPT Information
TSL6004IPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSL6004IPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM8905
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Tssop-14, |Stmicroelectronics TSL6004IPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 240 |
|
$0.3620 / $0.7150 | Buy Now |
|
DISTI #
26AM8905RL
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Tssop-14, |Stmicroelectronics TSL6004IPT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 240 |
|
$0.3620 / $0.4960 | Buy Now |
|
DISTI #
497-TSL6004IPTDKR-ND
|
DigiKey | TSL6004IPT Min Qty: 1 Container: Digi-Reel |
485 Digi-Reel® |
|
$0.3517 / $0.7300 | Buy Now |
|
DISTI #
497-TSL6004IPTCT-ND
|
DigiKey | TSL6004IPT Min Qty: 1 Container: Cut Tape |
485 Cut Tape |
|
$0.3517 / $0.7300 | Buy Now |
|
DISTI #
497-TSL6004IPTTR-ND
|
DigiKey | TSL6004IPT Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3133 / $0.3370 | Buy Now |
|
DISTI #
511-TSL6004IPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp RoHS: Compliant | 479 |
|
$0.3260 / $0.7300 | Buy Now |
|
|
STMicroelectronics | Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp COO: France Min Qty: 1 | 479 |
|
$0.3600 / $0.7300 | Buy Now |
|
DISTI #
TSL6004IPT
|
Avnet Americas | OP Amplifier Quad 0.4V/us 1.8V to 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: TSL6004IPT) COO: France RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2744 / $0.2894 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 4500uV Offset-Max, PDSO14 | 5060 |
|
RFQ |
US Tariff Estimator: TSL6004IPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSL6004IPT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSL6004IPT Part Data Attributes
|
|
TSL6004IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSL6004IPT
STMicroelectronics
Operational Amplifier, 14 Func, 4500uV Offset-Max, CMOS, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 53 Db | |
| Common-mode Reject Ratio-Nom | 74 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 17782 | |
| Wideband | No | |
| Width | 4.4 Mm |