-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM 0515S by Traco Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DCH010515SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31T1531
|
Newark | Dc-Dc Converter, 1 O/P, 15V, 0.065A, Power Supply Applications:Ite, Dc/Dc Converter Type:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:65Ma, Width:8Mm Rohs Compliant: Yes |Traco Power TSM 0515S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1400 | Buy Now |
|
DISTI #
1951-2638-ND
|
DigiKey | DC DC CONVERTER 15V 975MW Min Qty: 1 Lead time: 13 Weeks Container: Tube |
10 In Stock |
|
$8.6653 / $9.9900 | Buy Now |
|
DISTI #
495-TSM0515S
|
Mouser Electronics | DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold RoHS: Compliant | 128 |
|
$9.1200 / $9.9900 | Buy Now |
|
DISTI #
70375331
|
RS | ISO DC-DC CONVERTER, VIN 4.5 TO 5.5VDC, VOUT 15VDC, I/O ISOLATION 1000VDC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 560 |
|
$5.0700 | Buy Now |
|
DISTI #
92058896
|
Verical | Module DC-DC 5VIN 1-OUT 15V 0.065A 1W 8-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2537 | Americas - 1299 |
|
$8.7040 / $9.7930 | Buy Now |
|
DISTI #
87603466
|
Verical | Module DC-DC 5VIN 1-OUT 15V 0.065A 1W 8-Pin SOIC RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 20 |
|
$11.9552 | Buy Now |
|
DISTI #
TSM0515S
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 15VDC, Iout: 65mA, SMT Min Qty: 1 | 20 |
|
$8.1100 / $9.2600 | Buy Now |
|
|
Neutron USA | Isolated DC/DC Converters, 4.5-5.5Vin, Output: 15VDC 65mA, 81% eff., SMD | 50 |
|
$18,241.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy