TSM-102-01-L-SV
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of TSM-102-01-L-SV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSM-102-01-L-SV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y9496
Newark Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-102-01-L-SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $0.4290
  • 10 $0.3890
  • 100 $0.3350
  • 500 $0.2830
  • 1,000 $0.2470
  • 2,500 $0.2320
  • 5,000 $0.2240
  • 10,000 $0.2170
$0.2170 / $0.4290 Buy Now
DISTI # 11C1598
Newark Header, 2.54Mm, Smd, 1X2 Position, Pitch Spacing:2.54Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Tsm Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TSM-102-01-L-SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.4950
  • 50 $0.4070
  • 100 $0.3220
  • 500 $0.1930
  • 1,000 $0.1490
  • 5,000 $0.1410
$0.1410 / $0.4950 Buy Now
DISTI # SAM8979-ND
DigiKey CONN HEADER SMD 2POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk 27494
In Stock
  • 1 $0.3200
  • 250 $0.2661
  • 1,000 $0.2270
  • 5,000 $0.1855
  • 10,000 $0.1625
$0.1625 / $0.3200 Buy Now
DISTI # TSM-102-01-L-SV
Avnet Americas Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series - Bulk (Alt: TSM-102-01-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 2209 Factory Stock
RFQ
DISTI # 200-TSM10201LSV
Mouser Electronics Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant 18480
  • 1 $0.3200
  • 500 $0.2700
  • 1,000 $0.2300
  • 5,000 $0.1900
  • 10,000 $0.1500
  • 25,000 $0.1400
$0.1400 / $0.3200 Buy Now
Onlinecomponents.com Board-To-Board Connector - 2.54 mm - 2 Contacts - Header - Surface Mount - 1 Row. RoHS: Compliant 1198 In Stock
  • 100 $0.3031
  • 1,000 $0.2250
  • 2,500 $0.2215
  • 5,000 $0.1810
  • 7,500 $0.1659
  • 25,000 $0.1366
  • 50,000 $0.1352
  • 100,000 $0.1339
$0.1339 / $0.3031 Buy Now
DISTI # 51689201
Verical Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1810 Americas - 1100
  • 200 $0.3940
  • 1,000 $0.2925
  • 2,500 $0.2880
  • 5,000 $0.2353
  • 7,500 $0.2157
$0.2157 / $0.3940 Buy Now
Powell Electronics .100 Surf Mnt Terminal Strip Min Qty: 1 1458
  • 1 $0.3200
  • 250 $0.2700
  • 1,000 $0.2300
  • 5,000 $0.1900
  • 10,000 $0.1500
$0.1500 / $0.3200 Buy Now
DISTI # 000000000000063409
Sager Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 1283
  • 1 $0.3200
  • 250 $0.2700
  • 1,000 $0.2300
  • 5,000 $0.1900
  • 10,000 $0.1500
  • 25,000 $0.1400
$0.1400 / $0.3200 Buy Now
DISTI # SMC-TSM-102-01-L-SV
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 150
RFQ
DISTI # TSM-102-01-L-SV
Avnet Abacus Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series (Alt: TSM-102-01-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 3935
Buy Now
DISTI # TSM-102-01-L-SV
Avnet Asia Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series (Alt: TSM-102-01-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # C1S701000225638
Chip1Stop .100 RoHS: Compliant pbFree: No Container: Bulk 1000
  • 1 $0.2070
  • 50 $0.1780
  • 500 $0.1770
  • 1,000 $0.1750
$0.1750 / $0.2070 Buy Now
DISTI # C1S701000876201
Chip1Stop .100 RoHS: Compliant pbFree: No 8
  • 1,000 $0.2300
$0.2300 Buy Now
Master Electronics Board-To-Board Connector - 2.54 mm - 2 Contacts - Header - Surface Mount - 1 Row. RoHS: Compliant 1198 In Stock
  • 100 $0.3031
  • 1,000 $0.2250
  • 2,500 $0.2215
  • 5,000 $0.1810
  • 7,500 $0.1659
  • 25,000 $0.1366
  • 50,000 $0.1352
  • 100,000 $0.1339
$0.1339 / $0.3031 Buy Now
DISTI # 5cd92b51cd7c1c4c388742b1
Samtec .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2209
  • 1 $0.3200
  • 250 $0.2660
  • 1,000 $0.2270
  • 5,000 $0.1860
  • 10,000 $0.1500
  • 25,000 $0.1410
  • 75,000 $0.1070
  • 150,000 $0.0800
$0.0800 / $0.3200 Buy Now

CAD Models for TSM-102-01-L-SV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSM-102-01-L-SV by Samtec Inc

TSM-102-01-L-SV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P.
Body Breadth
0.1 inch
Body Depth
0.15 inch
Body Length
0.2 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
10u inch
Rated Current (Signal)
7 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. TSM-102-01-L-SV
    Samtec Inc
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for TSM-102-01-L-SV

This table gives cross-reference parts and alternative options found for TSM-102-01-L-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-102-01-L-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSM-102-01-S-SV-TR Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Samtec Inc TSM-102-01-L-SV vs TSM-102-01-S-SV-TR
TSM-102-01-S-SV-P-TR Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TSM-102-01-L-SV vs TSM-102-01-S-SV-P-TR
TSM-102-01-SS-SV Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc TSM-102-01-L-SV vs TSM-102-01-SS-SV
TSM-102-01-SM-SV-P-TR Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-102-01-L-SV vs TSM-102-01-SM-SV-P-TR
TSM-102-01-L-SV-P-TR Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TSM-102-01-L-SV vs TSM-102-01-L-SV-P-TR
TSM-102-01-FM-SV Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc TSM-102-01-L-SV vs TSM-102-01-FM-SV
TSM-102-01-T-SV-TR Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Samtec Inc TSM-102-01-L-SV vs TSM-102-01-T-SV-TR
TSM-102-01-S-SV Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TSM-102-01-L-SV vs TSM-102-01-S-SV
TSM-102-01-F-SV Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Samtec Inc TSM-102-01-L-SV vs TSM-102-01-F-SV
TSM-102-01-LM-SV Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Samtec Inc TSM-102-01-L-SV vs TSM-102-01-LM-SV
Part Number Description Manufacturer Compare
22-28-1020 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle, Molex TSM-102-01-L-SV vs 22-28-1020
TSM-102-03-LM-SH-A-P-TR Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-102-01-L-SV vs TSM-102-03-LM-SH-A-P-TR
474108-E Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking TE Connectivity TSM-102-01-L-SV vs 474108-E
HTSW-102-08-L-S Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE Samtec Inc TSM-102-01-L-SV vs HTSW-102-08-L-S
HTSW-102-08-G-S Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, LEAD FREE Samtec Inc TSM-102-01-L-SV vs HTSW-102-08-G-S
TSM-102-03-SM-SH-A-TR Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-102-01-L-SV vs TSM-102-03-SM-SH-A-TR
TSM-102-04-TM-SH-P-TR Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-102-01-L-SV vs TSM-102-04-TM-SH-P-TR
TSM-103-03-SM-SH-A-002-P-TR Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-102-01-L-SV vs TSM-103-03-SM-SH-A-002-P-TR
MMT-102-02-L-SV Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Samtec Inc TSM-102-01-L-SV vs MMT-102-02-L-SV
MMT-102-01-S-SV Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TSM-102-01-L-SV vs MMT-102-01-S-SV

Related Parts for TSM-102-01-L-SV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-102-01-L-SV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-102-01-L-SV by Samtec Inc

Select Manufacturer
Which Manufacturer of TSM-102-01-L-SV would you like to use for your alert(s)?
  • Please alert me when TSM-102-01-L-SV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM-102-01-L-SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-102-01-L-SV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM-102-01-L-SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-102-01-L-SV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-102-01-L-SV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: