Part Details for TSM-102-01-S-SH-P-FR by Samtec Inc
Overview of TSM-102-01-S-SH-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-102-01-S-SH-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-102-01-S-SH-P-
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: TSM-102-01-S-SH-P-) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$0.4800 / $0.7900 | Buy Now |
DISTI #
200-TSM10201SSH-PFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$0.4800 / $0.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4394 / $0.7317 | Buy Now |
DISTI #
000000000006227041
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 400 | 0 |
|
$0.3600 / $0.8100 | Buy Now |
DISTI #
TSM-102-01-S-SH-P-FR
|
Avnet Abacus | Connector Unshrouded Header 2 Position 2.54mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: TSM-102-01-S-SH-P-FR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4394 / $0.7317 | Buy Now |
DISTI #
5f99b9c6e56a71405847bd7b
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 400 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.4100 / $0.7900 | Buy Now |
Part Details for TSM-102-01-S-SH-P-FR
TSM-102-01-S-SH-P-FR CAD Models
TSM-102-01-S-SH-P-FR Part Data Attributes
|
TSM-102-01-S-SH-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-102-01-S-SH-P-FR
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for TSM-102-01-S-SH-P-FR
This table gives cross-reference parts and alternative options found for TSM-102-01-S-SH-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-102-01-S-SH-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12-17-141-02-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | NICOMATIC | TSM-102-01-S-SH-P-FR vs 12-17-141-02-1 |
TSM-102-01-T-SV-FR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-102-01-S-SH-P-FR vs TSM-102-01-T-SV-FR |
75168-301-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSM-102-01-S-SH-P-FR vs 75168-301-02 |
TSM-103-02-SM-SH-A-002-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-102-01-S-SH-P-FR vs TSM-103-02-SM-SH-A-002-P-TR |
TSM-102-03-SM-SH-A-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-102-01-S-SH-P-FR vs TSM-102-03-SM-SH-A-P-TR |
51114-0200 | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug, | Molex | TSM-102-01-S-SH-P-FR vs 51114-0200 |
TSM-102-03-LM-SH-A-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-102-01-S-SH-P-FR vs TSM-102-03-LM-SH-A-P-TR |
TSM-102-01-SM-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-102-01-S-SH-P-FR vs TSM-102-01-SM-SV-TR |
10007607-80202LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | TSM-102-01-S-SH-P-FR vs 10007607-80202LF |
501331-0247 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Molex | TSM-102-01-S-SH-P-FR vs 501331-0247 |