Part Details for TSM-103-01-F-DV-P-TR by Samtec Inc
Overview of TSM-103-01-F-DV-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-103-01-F-DV-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM14783CT-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
237 In Stock |
|
$0.4809 / $0.8800 | Buy Now |
DISTI #
TSM-103-01-F-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-F-DV-P-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 3102 Factory Stock |
|
$0.5500 / $0.8800 | Buy Now |
DISTI #
200-TSM10301FDVPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 1966 |
|
$0.3300 / $0.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3300 / $0.8800 | Buy Now | |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 14 |
|
$0.6188 / $0.7425 | Buy Now |
DISTI #
TSM-103-01-F-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-F-DV-P-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 3102 Factory Stock |
|
$0.5500 / $0.8800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 14 |
|
$0.9817 / $1.0262 | Buy Now |
DISTI #
TSM-103-01-F-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-F-DV-P-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 3102 Factory Stock |
|
$0.5500 / $0.8800 | Buy Now |
|
Powell Electronics | .100 Surf Mnt Ter Min Qty: 1 | 1861 |
|
$0.5500 / $0.8800 | Buy Now |
DISTI #
000000000002241785
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 3102 |
|
$0.4800 / $0.8800 | Buy Now |
Part Details for TSM-103-01-F-DV-P-TR
TSM-103-01-F-DV-P-TR CAD Models
TSM-103-01-F-DV-P-TR Part Data Attributes
|
TSM-103-01-F-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-01-F-DV-P-TR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK AND PLACE PAD | |
Body Breadth | 0.2 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-103-01-F-DV-P-TR
This table gives cross-reference parts and alternative options found for TSM-103-01-F-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-103-01-F-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-103-01-S-DV-P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-103-01-F-DV-P-TR vs TSM-103-01-S-DV-P |
TSM-103-01-SM-DV-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TSM-103-01-F-DV-P-TR vs TSM-103-01-SM-DV-P-FR |
TSM-103-01-F-DV-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-103-01-F-DV-P-TR vs TSM-103-01-F-DV-P-FR |
TSM-103-01-T-DV-M-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-103-01-F-DV-P-TR vs TSM-103-01-T-DV-M-TR |
TSM-103-01-T-DV-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-103-01-F-DV-P-TR vs TSM-103-01-T-DV-P-FR |
TSM-103-01-L-DV-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-103-01-F-DV-P-TR vs TSM-103-01-L-DV-P-FR |