TSM-103-01-L-DV-TR
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,

Overview of TSM-103-01-L-DV-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSM-103-01-L-DV-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 77P5147
Newark Connector, Header, 6 Position, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-103-01-L-DV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.7590
  • 500 $0.6600
  • 1,000 $0.5420
  • 2,500 $0.4920
  • 5,000 $0.4760
  • 10,000 $0.4430
  • 25,000 $0.4390
$0.4390 / $0.7590 Buy Now
DISTI # SAM14786CT-ND
DigiKey CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1519
In Stock
  • 1 $0.6400
  • 225 $0.6400
  • 675 $0.5200
  • 1,125 $0.4625
$0.4625 / $0.6400 Buy Now
DISTI # TSM-103-01-L-DV-TR
Avnet Americas Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-L-DV-TR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Reel 224 Factory Stock
RFQ
DISTI # 200-TSM10301LDVTR
Mouser Electronics Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant 708
  • 1 $0.9600
  • 50 $0.8000
  • 100 $0.6900
  • 225 $0.6900
  • 450 $0.5760
  • 900 $0.4800
  • 1,800 $0.4200
  • 4,950 $0.3100
  • 9,900 $0.2100
$0.2100 / $0.9600 Buy Now
DISTI # V36:1790_08679591
Arrow Electronics Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks Date Code: 2419 Americas - 675
  • 225 $0.6900
$0.6900 Buy Now
Onlinecomponents.com Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R RoHS: Compliant 409 In Stock
  • 1 $1.0667
  • 50 $0.8247
  • 100 $0.6866
  • 500 $0.6158
  • 1,000 $0.5196
  • 2,000 $0.4878
  • 5,000 $0.4854
  • 10,000 $0.4200
$0.4200 / $1.0667 Buy Now
DISTI # 80936848
Verical Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 225 Package Multiple: 225 Date Code: 2419 Americas - 675
  • 225 $0.6900
$0.6900 Buy Now
DISTI # 65019823
Verical Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Americas - 409
  • 47 $1.3910
  • 61 $1.0721
  • 100 $0.8926
  • 500 $0.8005
  • 1,000 $0.6755
$0.6755 / $1.3910 Buy Now
Bristol Electronics   39
RFQ
Quest Components 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 30
  • 1 $0.4725
  • 12 $0.3938
$0.3938 / $0.4725 Buy Now
Powell Electronics .100 Surf Mnt Terminal Strip Min Qty: 1 148
  • 1 $0.9600
  • 50 $0.8000
  • 100 $0.6900
  • 500 $0.5600
  • 1,000 $0.4500
$0.4500 / $0.9600 Buy Now
DISTI # 000000000000159352
Sager Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 224
  • 1 $0.9600
  • 50 $0.8000
  • 100 $0.6900
  • 500 $0.5600
  • 1,000 $0.4500
  • 2,000 $0.4200
$0.4200 / $0.9600 Buy Now
DISTI # TSM-103-01-L-DV-TR
Avnet Abacus Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-L-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # TSM-103-01-L-DV-TR
Avnet Asia Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R (Alt: TSM-103-01-L-DV-TR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # C1S701024984694
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 675
  • 500 $0.6900
$0.6900 Buy Now
Master Electronics Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R RoHS: Compliant 409 In Stock
  • 1 $1.0667
  • 50 $0.8247
  • 100 $0.6866
  • 500 $0.6158
  • 1,000 $0.5196
  • 2,000 $0.4878
  • 5,000 $0.4854
  • 10,000 $0.4200
$0.4200 / $1.0667 Buy Now
DISTI # 5cd92bf8cd7c1c4c3887fd75
Samtec .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 224
  • 1 $0.9640
  • 50 $0.8030
  • 100 $0.6860
  • 500 $0.5580
  • 1,000 $0.4450
  • 2,000 $0.4160
  • 5,000 $0.3110
  • 10,000 $0.2130
$0.2130 / $0.9640 Buy Now

CAD Models for TSM-103-01-L-DV-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSM-103-01-L-DV-TR by Samtec Inc

TSM-103-01-L-DV-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Body Breadth
0.2 inch
Body Length
0.3 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
7 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
Want to compare parts?
  1. TSM-103-01-L-DV-TR
    Samtec Inc
    Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for TSM-103-01-L-DV-TR

This table gives cross-reference parts and alternative options found for TSM-103-01-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-103-01-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSM-103-01-S-DV-P-FR Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-103-01-L-DV-TR vs TSM-103-01-S-DV-P-FR
TSM-103-01-LM-DV-M-TR Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc TSM-103-01-L-DV-TR vs TSM-103-01-LM-DV-M-TR
TSM-103-01-SM-DV-M-TR Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc TSM-103-01-L-DV-TR vs TSM-103-01-SM-DV-M-TR
TSM-103-01-L-DV-P-TR Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Samtec Inc TSM-103-01-L-DV-TR vs TSM-103-01-L-DV-P-TR
TSM-103-01-H-DV Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-103-01-L-DV-TR vs TSM-103-01-H-DV
TSM-103-01-SS-DV Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc TSM-103-01-L-DV-TR vs TSM-103-01-SS-DV
TSM-103-01-STL-DV Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-103-01-L-DV-TR vs TSM-103-01-STL-DV
TSM-103-01-S-DV-TR Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Samtec Inc TSM-103-01-L-DV-TR vs TSM-103-01-S-DV-TR
TSM-103-01-G-DV Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc TSM-103-01-L-DV-TR vs TSM-103-01-G-DV
TSM-103-01-T-DV-P-FR Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-103-01-L-DV-TR vs TSM-103-01-T-DV-P-FR
Part Number Description Manufacturer Compare
2530-06NE Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Ho Chien Electronics Group Inc TSM-103-01-L-DV-TR vs 2530-06NE
8614-00-06-2-YO-5-708-LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi TSM-103-01-L-DV-TR vs 8614-00-06-2-YO-5-708-LF
78946-506 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi TSM-103-01-L-DV-TR vs 78946-506
HC1905C-KE6 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Foxconn TSM-103-01-L-DV-TR vs HC1905C-KE6
71284-46HLF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi TSM-103-01-L-DV-TR vs 71284-46HLF
HC19047-KP2 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Foxconn TSM-103-01-L-DV-TR vs HC19047-KP2
92417-506 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions TSM-103-01-L-DV-TR vs 92417-506
71927-406 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi TSM-103-01-L-DV-TR vs 71927-406
HM3103-C3P2-6F Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT Foxconn TSM-103-01-L-DV-TR vs HM3103-C3P2-6F
10017288-76HLF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi TSM-103-01-L-DV-TR vs 10017288-76HLF

Related Parts for TSM-103-01-L-DV-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-103-01-L-DV-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-103-01-L-DV-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of TSM-103-01-L-DV-TR would you like to use for your alert(s)?
  • Please alert me when TSM-103-01-L-DV-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM-103-01-L-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-103-01-L-DV-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM-103-01-L-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-103-01-L-DV-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-103-01-L-DV-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: