Part Details for TSM-103-01-L-EM-001 by Samtec Inc
Overview of TSM-103-01-L-EM-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-103-01-L-EM-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-103-01-L-EM-001-ND
|
DigiKey | CONN HEADER BRD EDGE 6POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-103-01-L-EM-00
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Edge Mount - Bulk (Alt: TSM-103-01-L-EM-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5090 / $1.3400 | Buy Now |
DISTI #
000000000002544495
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5090 / $1.3400 | Buy Now |
Part Details for TSM-103-01-L-EM-001
TSM-103-01-L-EM-001 CAD Models
TSM-103-01-L-EM-001 Part Data Attributes
|
TSM-103-01-L-EM-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-01-L-EM-001
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |