Part Details for TSM-104-01-L-SH-P by Samtec Inc
Overview of TSM-104-01-L-SH-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-104-01-L-SH-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4263
|
Newark | Board Connector, 4 Contact(S), 1 Row(S), Male, Right Angle, 0.1 Inch Pitch, Surface Mount Terminal, Black Insulator |Samtec TSM-104-01-L-SH-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.3900 | Buy Now |
DISTI #
2266-TSM-104-01-L-SH-P-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2.54MM Min Qty: 57 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1193 In Stock |
|
$0.6400 / $0.8500 | Buy Now |
DISTI #
TSM-104-01-L-SH-P-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2.54MM Min Qty: 57 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1382 | Buy Now |
DISTI #
200-TSM10401LSHP
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.4000 / $1.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1193 Partner Stock |
|
$0.4406 / $0.9842 | Buy Now |
DISTI #
68406098
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 1193 |
|
$0.5900 / $0.7500 | Buy Now |
DISTI #
SAMTEC TSM-104-01-L-SH-P
|
PEI Genesis | Board Connector | 1193 |
|
Buy Now | |
DISTI #
TSM-104-01-L-SH-P
|
Avnet Abacus | (Alt: TSM-104-01-L-SH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1193 Partner Stock |
|
$0.4406 / $0.9842 | Buy Now |
DISTI #
5cd92b9ccd7c1c4c38879580
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.4000 / $1.2000 | Buy Now |
Part Details for TSM-104-01-L-SH-P
TSM-104-01-L-SH-P CAD Models
TSM-104-01-L-SH-P Part Data Attributes
|
TSM-104-01-L-SH-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-104-01-L-SH-P
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |