Part Details for TSM-104-01-T-DV-004 by Samtec Inc
Overview of TSM-104-01-T-DV-004 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-104-01-T-DV-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P6231
|
Newark | Header, 8 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-104-01-T-DV-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 564 |
|
$0.4630 / $1.0200 | Buy Now |
DISTI #
612-TSM-104-01-T-DV-004-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
TSM-104-01-T-DV-00
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-104-01-T-DV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 564 Factory Stock |
|
$0.4900 / $0.9700 | Buy Now |
DISTI #
200-TSM10401TDV004
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.2500 / $0.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2500 / $0.9700 | Buy Now | |
DISTI #
TSM-104-01-T-DV-00
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-104-01-T-DV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 564 Factory Stock |
|
$0.4900 / $0.9700 | Buy Now |
DISTI #
TSM-104-01-T-DV-00
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-104-01-T-DV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 564 Factory Stock |
|
$0.4900 / $0.9700 | Buy Now |
|
Powell Electronics | .100 Surface Mount Min Qty: 1 | 338 |
|
$0.4600 / $0.9700 | Buy Now |
DISTI #
000000000002544632
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 564 |
|
$0.4400 / $1.1800 | Buy Now |
|
Master Electronics | 0 |
|
$0.2500 / $0.9700 | Buy Now |
Part Details for TSM-104-01-T-DV-004
TSM-104-01-T-DV-004 CAD Models
TSM-104-01-T-DV-004 Part Data Attributes
|
TSM-104-01-T-DV-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-104-01-T-DV-004
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for TSM-104-01-T-DV-004
This table gives cross-reference parts and alternative options found for TSM-104-01-T-DV-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-104-01-T-DV-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHSM-224-D-16-H-V | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | TSM-104-01-T-DV-004 vs TSHSM-224-D-16-H-V |
451-10-234-00-017101 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | TSM-104-01-T-DV-004 vs 451-10-234-00-017101 |
TSHSM-224-D-36-H-V | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | TSM-104-01-T-DV-004 vs TSHSM-224-D-36-H-V |
TSHSM-224-D-35-H-V | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | TSM-104-01-T-DV-004 vs TSHSM-224-D-35-H-V |
TSHSM-224-D-30-H-V | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | TSM-104-01-T-DV-004 vs TSHSM-224-D-30-H-V |
TSHSM-224-D-21-H-V | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | TSM-104-01-T-DV-004 vs TSHSM-224-D-21-H-V |
TSHSM-224-D-43-H-V | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | TSM-104-01-T-DV-004 vs TSHSM-224-D-43-H-V |
TSHSM-224-D-06-H-V | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | TSM-104-01-T-DV-004 vs TSHSM-224-D-06-H-V |
451-10-234-00-003101 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | TSM-104-01-T-DV-004 vs 451-10-234-00-003101 |
TSHSM-224-D-41-H-V | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | TSM-104-01-T-DV-004 vs TSHSM-224-D-41-H-V |