Part Details for TSM-107-01-H-DH-LC-006 by Samtec Inc
Overview of TSM-107-01-H-DH-LC-006 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-107-01-H-DH-LC-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P9174
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-107-01-H-DH-LC-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $7.4300 | Buy Now |
DISTI #
TSM-107-01-H-DH-LC-006-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7600 | Buy Now |
DISTI #
TSM-107-01-H-DH-LC
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA SMD - Bulk (Alt: TSM-107-01-H-DH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $4.6100 | Buy Now |
DISTI #
200-TSM10701HDHLC006
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.5500 / $4.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5500 / $4.6100 | Buy Now | |
DISTI #
TSM-107-01-H-DH-LC
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA SMD - Bulk (Alt: TSM-107-01-H-DH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $4.6100 | Buy Now |
|
Master Electronics | 0 |
|
$1.5500 / $4.6100 | Buy Now | |
DISTI #
5cd92ca2cd7c1c4c3888c131
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.5500 / $4.6100 | Buy Now |
Part Details for TSM-107-01-H-DH-LC-006
TSM-107-01-H-DH-LC-006 CAD Models
TSM-107-01-H-DH-LC-006 Part Data Attributes:
|
TSM-107-01-H-DH-LC-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-107-01-H-DH-LC-006
Samtec Inc
Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-107-01-H-DH-LC-006
This table gives cross-reference parts and alternative options found for TSM-107-01-H-DH-LC-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-107-01-H-DH-LC-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-107-01-S-DH-LC-006 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-107-01-H-DH-LC-006 vs TSM-107-01-S-DH-LC-006 |
TSM-107-01-L-DH-LC-006-P | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-107-01-H-DH-LC-006 vs TSM-107-01-L-DH-LC-006-P |
TSM-107-01-STL-DH-LC-006 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-107-01-H-DH-LC-006 vs TSM-107-01-STL-DH-LC-006 |
TSM-107-01-F-DH-LC-006 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-107-01-H-DH-LC-006 vs TSM-107-01-F-DH-LC-006 |