-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P1795
|
Newark | Header, 20 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-110-01-F-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$1.0300 / $3.1500 | Buy Now |
DISTI #
45AJ8859
|
Newark | Conn, Header, 20Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec TSM-110-01-F-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.7400 | Buy Now |
DISTI #
TSM-110-01-F-DV-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
59 In Stock |
|
$1.3375 / $2.1400 | Buy Now |
DISTI #
200-TSM11001FDV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 681 |
|
$0.4700 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube |
1012 In Stock |
|
$0.4700 / $2.1400 | Buy Now |
|
Powell Electronics | .100 Surf Mnt Terminal Min Qty: 1 | 266 |
|
$1.1200 / $2.1400 | Buy Now |
DISTI #
000000000000063647
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 443 |
|
$0.9700 / $2.5100 | Buy Now |
DISTI #
TSM-110-01-F-DV
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube (Alt: TSM-110-01-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3551109
|
element14 Asia-Pacific | CONN, HEADER, 20POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 642 |
|
$1.1600 / $2.6945 | Buy Now |
DISTI #
3551109
|
Farnell | CONN, HEADER, 20POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Each | 642 |
|
$1.4996 / $2.8242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-110-01-F-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-110-01-F-DV
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-110-01-F-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-110-01-F-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-110-01-TM-DV-M-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-110-01-F-DV vs TSM-110-01-TM-DV-M-TR |
TSM-110-01-LM-DV-M-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-110-01-F-DV vs TSM-110-01-LM-DV-M-TR |