TSM-113-03-S-DV-P-TR
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Overview of TSM-113-03-S-DV-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSM-113-03-S-DV-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78P4014
Newark .100" Surface Mount Terminal Strip |Samtec TSM-113-03-S-DV-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.3400
  • 500 $3.1200
  • 1,000 $3.0300
$3.0300 / $3.3400 Buy Now
DISTI # TSM-113-03-S-DV-P-TR-ND
DigiKey CONN HEADER SMD 26POS 2.54MM Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $4.2800
$4.2800 Buy Now
DISTI # TSM-113-03-S-DV-P-
Avnet Americas Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-113-03-S-DV-P-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel 0
  • 1 $4.8300
  • 25 $4.6400
  • 50 $4.4900
  • 100 $4.2800
  • 500 $3.1600
$3.1600 / $4.8300 Buy Now
DISTI # 200-TSM11303SDVPTR
Mouser Electronics Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant 0
  • 1 $4.8300
  • 25 $4.6400
  • 50 $4.4900
  • 100 $4.2800
  • 500 $3.1600
  • 1,000 $2.6200
  • 2,500 $2.0400
  • 5,000 $1.5200
$1.5200 / $4.8300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $4.4800
  • 300 $4.2800
  • 500 $3.1100
  • 1,000 $2.6500
  • 2,500 $2.0900
  • 5,000 $1.6200
  • 7,500 $1.6000
  • 10,000 $1.5600
$1.5600 / $4.4800 Buy Now
DISTI # 000000000002244115
Sager Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 0
  • 1 $4.8300
  • 25 $4.6400
  • 50 $4.4900
  • 100 $4.2800
  • 500 $3.1600
  • 1,000 $2.6200
$2.6200 / $4.8300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $4.4800
  • 300 $4.2800
  • 500 $3.1100
  • 1,000 $2.6500
  • 2,500 $2.0900
  • 5,000 $1.6200
  • 7,500 $1.6000
  • 10,000 $1.5600
$1.5600 / $4.4800 Buy Now
DISTI # 5cd92cf9cd7c1c4c38892382
Samtec .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $4.8260
  • 25 $4.6410
  • 50 $4.4920
  • 100 $4.2780
  • 500 $3.1570
  • 1,000 $2.6160
  • 2,500 $2.0360
  • 5,000 $1.5190
$1.5190 / $4.8260 Buy Now

CAD Models for TSM-113-03-S-DV-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSM-113-03-S-DV-P-TR by Samtec Inc

TSM-113-03-S-DV-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.15 inch
Body Length
1.3 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
7 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. TSM-113-03-S-DV-P-TR
    Samtec Inc
    Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
    VS

Alternate Parts for TSM-113-03-S-DV-P-TR

This table gives cross-reference parts and alternative options found for TSM-113-03-S-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-113-03-S-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSM-113-03-SM-DV-A-P-TR Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-113-03-S-DV-P-TR vs TSM-113-03-SM-DV-A-P-TR
TSM-113-04-S-DV-A-P-TR Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-113-03-S-DV-P-TR vs TSM-113-04-S-DV-A-P-TR
TSM-113-01-H-DV-A-P-TR Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-113-03-S-DV-P-TR vs TSM-113-01-H-DV-A-P-TR
TSM-113-03-S-DV-LC-TR Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TSM-113-03-S-DV-P-TR vs TSM-113-03-S-DV-LC-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-113-03-S-DV-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-113-03-S-DV-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of TSM-113-03-S-DV-P-TR would you like to use for your alert(s)?
  • Please alert me when TSM-113-03-S-DV-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM-113-03-S-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-113-03-S-DV-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM-113-03-S-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-113-03-S-DV-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-113-03-S-DV-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: