-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-122-01-F-DV-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 44POS 2.54MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-122-01-F-DV-A-
|
Avnet Americas | Conn Unshrouded HDR 44 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-122-01-F-DV-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $3.1900 | Buy Now |
DISTI #
000000000005227757
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-122-01-F-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-122-01-F-DV-A-P-TR
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-122-01-F-DV-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-122-01-F-DV-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93662-501-44 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-122-01-F-DV-A-P-TR vs 93662-501-44 |
93674-302-44 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-122-01-F-DV-A-P-TR vs 93674-302-44 |
93662-305-44 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | TSM-122-01-F-DV-A-P-TR vs 93662-305-44 |
84721-044ASY | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | TSM-122-01-F-DV-A-P-TR vs 84721-044ASY |
M20-078050S2245 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | TSM-122-01-F-DV-A-P-TR vs M20-078050S2245 |
M20-8782222 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | TSM-122-01-F-DV-A-P-TR vs M20-8782222 |
015-91-1441 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | TSM-122-01-F-DV-A-P-TR vs 015-91-1441 |
93662-101-44 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-122-01-F-DV-A-P-TR vs 93662-101-44 |
212-92-22GB01 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Pinrex Technology Corp | TSM-122-01-F-DV-A-P-TR vs 212-92-22GB01 |
93662-102-44 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | TSM-122-01-F-DV-A-P-TR vs 93662-102-44 |