| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSM101ACD | STMicroelectronics | $0.9732 | Analog Circuit, 1 Func, PDSO8 | TSM101CD vs TSM101ACD |
| TSM101CDT | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PDSO8 | TSM101CD vs TSM101CDT |
| TSM101AID | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PDSO8 | TSM101CD vs TSM101AID |
| TSM101AIDT | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PDSO8 | TSM101CD vs TSM101AIDT |
| TSM101ID | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PDSO8 | TSM101CD vs TSM101ID |
Part Details for TSM101CD by STMicroelectronics
Results Overview of TSM101CD by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM101CD Information
TSM101CD by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TSM101CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TSM101CD-ND
|
DigiKey | IC VREF SERIES 1.24V 8SO Min Qty: 2000 Container: Tube |
0 Tube |
|
$0.4018 | Buy Now |
|
DISTI #
511-TSM101CD
|
Mouser Electronics | Switching Controllers Voltage/Current Cont RoHS: Compliant | 1689 |
|
$0.3830 / $0.8600 | Buy Now |
|
|
STMicroelectronics | VOLTAGE AND CURRENT CONTROLLER COO: Singapore Min Qty: 1 | 1689 |
|
$0.4200 / $0.8600 | Buy Now |
|
DISTI #
TSM101CD
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N Tube - Rail/Tube (Alt: TSM101CD) COO: Singapore RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$0.3677 / $0.3753 | Buy Now |
|
|
Chip Stock | EAR99 TSM101 Tube ACTIVE (Last Updated: 7months ago) voltage reference device 10mA 32V -20C~80C TA 5mm | 166100 |
|
RFQ | |
|
|
Vyrian | Analog Circuit, 1 Func, PDSO8 | 9923 |
|
RFQ |
TSM101CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSM101CD Part Data Attributes
|
|
TSM101CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM101CD
STMicroelectronics
Analog Circuit, 1 Func, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Max (Vsup) | 32 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TSM101CD
This table gives cross-reference parts and alternative options found for TSM101CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM101CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TSM101CD Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2352, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. Additionally, consider the capacitor's ESR, ESL, and ripple current rating.
-
The maximum allowed voltage drop across the TSM101CD is typically around 1.5V to 2V, depending on the specific application and operating conditions. Exceeding this voltage drop may affect the device's performance, efficiency, and reliability.
-
The TSM101CD is rated for operation up to 150°C, but its performance and reliability may degrade at high temperatures. It's essential to consider the device's thermal management, including heat sinking and cooling, to ensure reliable operation in high-temperature environments.
-
To troubleshoot issues with the TSM101CD, start by verifying the PCB layout, component values, and input/output connections. Check for signs of overheating, and ensure that the device is operated within its recommended specifications. Use oscilloscopes and other diagnostic tools to analyze the device's behavior and identify the root cause of the issue.