Part Details for TSM102ID by STMicroelectronics
Results Overview of TSM102ID by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM102ID Information
TSM102ID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSM102ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TSM102ID
|
Avnet Americas | Operational Amplifier/Comparator and Voltage Reference 16-Pin SO Tube - Rail/Tube (Alt: TSM102ID) COO: Morocco RoHS: Not Compliant Min Qty: 2600 Package Multiple: 50 Lead time: 29 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
|
|
Bristol Electronics | Comparator Dual 30V 16-Pin SOIC Tube Min Qty: 1 | 1988 |
|
$0.4388 / $1.6875 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 4500UV OFFSET-MAX, BIPOLAR, PDSO16 | 25558 |
|
Buy Now | |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 4500UV OFFSET-MAX, BIPOLAR, PDSO16 | 1590 |
|
$0.5625 / $2.2500 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 4500UV OFFSET-MAX, BIPOLAR, PDSO16 | 1590 |
|
$0.8100 / $2.1600 | Buy Now |
|
|
ComSIT USA | VOLTAGE AND CURRENT CONTROLLER Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: TSM102ID by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSM102ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSM102ID Part Data Attributes
|
|
TSM102ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM102ID
STMicroelectronics
Operational Amplifier, 2 Func, 6500uV Offset-Max, BIPolar, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.6 V/Us | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2100 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |