| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSM102IPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, PDSO16 | TSM102IPW vs TSM102IPWG4 |
| TSM102IPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, PDSO16 | TSM102IPW vs TSM102IPWRG4 |
Part Details for TSM102IPW by Texas Instruments
Results Overview of TSM102IPW by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM102IPW Information
TSM102IPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSM102IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TSM102IPW-ND
|
DigiKey | IC AMP SPECIAL 16-TSSOP Min Qty: 900 Container: Tube |
0 Tube |
|
$0.4288 | Buy Now |
|
DISTI #
86153212
|
Verical | Comparator Dual 30V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 436 Package Multiple: 1 Date Code: 1301 | Americas - 3060 |
|
$0.5336 / $0.8608 | Buy Now |
|
DISTI #
86148265
|
Verical | Comparator Dual 30V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 436 Package Multiple: 1 Date Code: 0701 | Americas - 2790 |
|
$0.5336 / $0.8608 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5850 |
|
$0.4269 / $0.6886 | Buy Now |
US Tariff Estimator: TSM102IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSM102IPW Part Data Attributes
|
|
TSM102IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSM102IPW
Texas Instruments
Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1.3 V/Us | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2100 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TSM102IPW
This table gives cross-reference parts and alternative options found for TSM102IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM102IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.