| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSM104WAIDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO16 | TSM104AIDT vs TSM104WAIDR |
| TSM104WAIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO16 | TSM104AIDT vs TSM104WAIDG4 |
| TSM104WAIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO16 | TSM104AIDT vs TSM104WAIDRG4 |
Part Details for TSM104AIDT by STMicroelectronics
Results Overview of TSM104AIDT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM104AIDT Information
TSM104AIDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSM104AIDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5446-2-ND
|
DigiKey | IC OP AMP 4CH 16-SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4250 | Buy Now |
|
|
Vyrian | 4067 |
|
RFQ |
US Tariff Estimator: TSM104AIDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSM104AIDT Part Data Attributes
|
|
TSM104AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM104AIDT
STMicroelectronics
Operational Amplifier, 16 Func, 4000uV Offset-Max, BIPolar, PDSO4
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 16 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.1 V/Us | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 900 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TSM104AIDT
This table gives cross-reference parts and alternative options found for TSM104AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM104AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TSM104AIDT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5096, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The input capacitor selection depends on the input voltage, output voltage, and output current requirements. A general guideline is to choose a capacitor with a voltage rating at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. Additionally, consider the capacitor's ESR, ripple current rating, and temperature rating.
-
The maximum allowed voltage drop across the internal FETs is not explicitly stated in the datasheet. However, as a general guideline, it's recommended to keep the voltage drop below 1V to ensure reliable operation and minimize power losses. This can be achieved by selecting the correct input and output capacitors, and ensuring the input voltage is within the recommended range.
-
The TSM104AIDT is rated for operation up to 150°C, but the maximum junction temperature (TJ) should not exceed 125°C. To ensure reliable operation in high-temperature environments, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow management. Additionally, derate the output current and voltage according to the temperature derating curves provided in the datasheet.
-
To troubleshoot issues with the TSM104AIDT, follow a systematic approach: 1) Verify the input voltage and current, 2) Check the output voltage and current, 3) Verify the PCB layout and thermal design, 4) Check for component damage or degradation, 5) Consult the datasheet and application notes, and 6) Contact STMicroelectronics support or a qualified engineer for further assistance.