Part Details for TSM2N7000KCTA3G by Taiwan Semiconductor
Overview of TSM2N7000KCTA3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for TSM2N7000KCTA3G
TSM2N7000KCTA3G CAD Models
TSM2N7000KCTA3G Part Data Attributes:
|
TSM2N7000KCTA3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSM2N7000KCTA3G
Taiwan Semiconductor
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TSM2N7000KCTA3G
This table gives cross-reference parts and alternative options found for TSM2N7000KCTA3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM2N7000KCTA3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM2N7000KCTA3 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, ROHS COMPLIANT PACKAGE-3 | Taiwan Semiconductor | TSM2N7000KCTA3G vs TSM2N7000KCTA3 |
TSM2N7000KCTB0 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, ROHS COMPLIANT PACKAGE-3 | Taiwan Semiconductor | TSM2N7000KCTA3G vs TSM2N7000KCTB0 |