Part Details for TSM3-6.34KOHM-0.005%-20PPM by Tepro-Vamistor
Overview of TSM3-6.34KOHM-0.005%-20PPM by Tepro-Vamistor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM3-6.34KOHM-0.005%-20PPM
TSM3-6.34KOHM-0.005%-20PPM CAD Models
TSM3-6.34KOHM-0.005%-20PPM Part Data Attributes
|
TSM3-6.34KOHM-0.005%-20PPM
Tepro-Vamistor
Buy Now
Datasheet
|
Compare Parts:
TSM3-6.34KOHM-0.005%-20PPM
Tepro-Vamistor
Fixed Resistor, Wire Wound, 3W, 6340ohm, 0.005% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEPRO OF FLORIDA INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 1.016 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.4686 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.005% |