Part Details for TSOP-2855 by 3M Interconnect
Overview of TSOP-2855 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSOP-2855
TSOP-2855 CAD Models
TSOP-2855 Part Data Attributes
|
TSOP-2855
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
TSOP-2855
3M Interconnect
IC Socket, TSOP28, 28 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TSOP28 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Number of Contacts | 28 |