Part Details for TSOP1230KD1T by Temic Semiconductors
Overview of TSOP1230KD1T by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSOP1230KD1T
TSOP1230KD1T CAD Models
TSOP1230KD1T Part Data Attributes
|
TSOP1230KD1T
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP1230KD1T
Temic Semiconductors
Logic IC Output Optocoupler, 1-Channel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | SIDE VIEW, CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Shape | RECTANGULAR |