Part Details for TSOP2233UH1 by Telefunken Microelectronics Gmbh
Overview of TSOP2233UH1 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for TSOP2233UH1
TSOP2233UH1 CAD Models
TSOP2233UH1 Part Data Attributes:
|
TSOP2233UH1
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TSOP2233UH1
Telefunken Microelectronics Gmbh
Photo IC,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |