There are no models available for this part yet.
Overview of TSOP32556 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP32556 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52Y4729
|
Newark | 3V Ir Receiver - Mold Package - 56Khz |Vishay TSOP32556 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now | |
DISTI #
TSOP32556
|
Avnet Americas | IR sensor IC 56kHz, e3 - Bulk (Alt: TSOP32556) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.4512 | Buy Now | |
DISTI #
78-TSOP32556
|
Mouser Electronics | Infrared Receivers Mold 56kHz AGC5 RoHS: Compliant | 0 |
|
$0.4100 / $0.4290 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks | 0 |
|
$0.4220 | Buy Now |
CAD Models for TSOP32556 by Vishay Intertechnologies
Part Data Attributes for TSOP32556 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Application
|
REMOTE CONTROL
|
Configuration
|
SINGLE
|
Infrared Range
|
YES
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Current-Max
|
0.005 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
LINEAR OUTPUT PHOTO IC
|
Shape
|
ROUND
|
Size
|
5 mm
|
Supply Current-Max
|
0.00045 mA
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Alternate Parts for TSOP32556
This table gives cross-reference parts and alternative options found for TSOP32556. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32556, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32533 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32556 vs TSOP32533 |
TSOP34536 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32556 vs TSOP34536 |
TSOP32556 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32556 vs TSOP32556 |
TSOP34536 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32556 vs TSOP34536 |
TSOP32540 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32556 vs TSOP32540 |
TSOP34538 | TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345.. - IR Receiver Modules for Remote Control Systems | Vishay Semiconductors | TSOP32556 vs TSOP34538 |
TSOP32538 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32556 vs TSOP32538 |
TSOP32536 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32556 vs TSOP32536 |
TSOP34540 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32556 vs TSOP34540 |
TSOP34556 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32556 vs TSOP34556 |