Part Details for TSOP34130 by Vishay Intertechnologies
Overview of TSOP34130 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP34130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1264
|
Newark | Transistor-Stage Output Photo Ic, led-7B Rohs Compliant: Yes |Vishay TSOP34130 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP34130
|
Avnet Americas | IR Remote Receiver 30KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34130) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
782-TSOP34130
|
Mouser Electronics | Infrared Receivers 2.5-5.5V 30kHz 45Deg RoHS: Compliant | 0 |
|
$0.4590 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks | 0 |
|
$0.4220 | Buy Now |
DISTI #
TSOP34130
|
TTI | Infrared Receivers 2.5-5.5V 30kHz 45Deg RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4390 / $0.4570 | Buy Now |
Part Details for TSOP34130
TSOP34130 CAD Models
TSOP34130 Part Data Attributes
|
TSOP34130
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34130
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP34130
This table gives cross-reference parts and alternative options found for TSOP34130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34130 vs TSOP34438 |
TSOP32230 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34130 vs TSOP32230 |
TSOP32340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34130 vs TSOP32340 |
TSOP34338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34130 vs TSOP34338 |
TSOP32438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34130 vs TSOP32438 |
TSOP32440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34130 vs TSOP32440 |
TSOP32238 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34130 vs TSOP32238 |
TSOP32456 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34130 vs TSOP32456 |
TSOP32136 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34130 vs TSOP32136 |
TSOP34340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34130 vs TSOP34340 |