-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345.. - IR Receiver Modules for Remote Control Systems
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP34538-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 45M Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1738 In Stock |
|
$0.4105 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP34538
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP34538
Vishay Semiconductors
TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345.. - IR Receiver Modules for Remote Control Systems
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for TSOP34538. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34538, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32540 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP34538 vs TSOP32540 |
TSOP34533 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34538 vs TSOP34533 |
TSOP34540 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34538 vs TSOP34540 |
TSOP32536 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP34538 vs TSOP32536 |
TSOP32530 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34538 vs TSOP32530 |
TSOP34536 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP34538 vs TSOP34536 |
TSOP32536 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34538 vs TSOP32536 |
TSOP34538 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34538 vs TSOP34538 |
TSOP32530 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP34538 vs TSOP32530 |
TSOP32556 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP34538 vs TSOP32556 |