TSOP34836LL1
Description: Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC PACKAGE-3

Overview of TSOP34836LL1 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for TSOP34836LL1 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSOP34836LL1 by Vishay Semiconductors

TSOP34836LL1
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
Additional Feature
CMOS COMPATIBLE
Application
REMOTE CONTROL
Configuration
COMPLEX
Infrared Range
YES
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.01 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
Shape
ROUND
Supply Current-Max
0.0015 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Terminal Finish
Tin (Sn) - with Silver (Ag) barrier
Want to compare parts?
  1. TSOP34836LL1
    Vishay Semiconductors
    Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC PACKAGE-3
    VS

Related Parts for TSOP34836LL1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSOP34836LL1 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSOP34836LL1 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TSOP34836LL1 would you like to use for your alert(s)?
  • Please alert me when TSOP34836LL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSOP34836LL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSOP34836LL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSOP34836LL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSOP34836LL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSOP34836LL1 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: