-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J0086
|
Newark | Ir Receiver, 35M, Sip, Carrier Frequency:38Khz, Transmission Range:45M, Directivity:45 , Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Supply Current:0.45Ma, Operating Temperature Min:-25 C, Operating Temperature Max:85 C Rohs Compliant: Yes |Vishay TSOP34838 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3697 |
|
$0.5710 / $1.2300 | Buy Now |
DISTI #
TSOP34838
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34838) RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 1406 |
|
$0.3536 / $0.3792 | Buy Now |
DISTI #
15J0086
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin (Alt: 15J0086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days | 55 Partner Stock |
|
$0.6210 / $1.3200 | Buy Now |
DISTI #
782-TSOP34838
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 38kHz RoHS: Compliant | 15633 |
|
$0.4160 / $0.9600 | Buy Now |
DISTI #
E02:0323_00193703
|
Arrow Electronics | IR Remote Receiver 38kHz 90° 39m 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2411 | Europe - 39914 |
|
$0.3550 / $0.6931 | Buy Now |
DISTI #
V99:2348_07452447
|
Arrow Electronics | IR Remote Receiver 38kHz 90° 39m 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2233 | Americas - 1832 |
|
$0.4166 / $0.4545 | Buy Now |
DISTI #
V36:1790_07452447
|
Arrow Electronics | IR Remote Receiver 38kHz 90° 39m 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2305 | Americas - 1414 |
|
$0.2355 / $0.3833 | Buy Now |
|
Future Electronics | 38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tube | 1623Tube |
|
$0.4150 / $0.4750 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | LOGIC OUTPUT PHOTO DETECTOR | 48 |
|
$0.7500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP34838
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34838
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP34838. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34838, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34838 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34838 vs TSOP34838 |