There are no models available for this part yet.
Overview of TSOP36236TT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP36236TT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AJ2780
|
Newark | Ir Receiver, 35M, 36Khz, Agc2, Smd Rohs Compliant: Yes |Vishay TSOP36236TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1190 |
|
$0.8060 / $1.8600 | Buy Now | |
DISTI #
TSOP36236TT
|
Avnet Americas | IR Sensor IC 36kHz -e3 - Tape and Reel (Alt: TSOP36236TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5875 / $0.6627 | Buy Now | |
DISTI #
782-TSOP36236TT
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 36kHz 45Deg RoHS: Compliant | 5076 |
|
$0.6020 / $1.8700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks | 0 |
|
$0.6190 | Buy Now | ||
DISTI #
TSOP36236TT
|
TME | Integrated IR receiver, 36kHz, 2.5÷5.5V, 50° Min Qty: 1 | 0 |
|
$0.6070 / $1.7850 | RFQ | |
ComSIT USA | IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel RoHS: Compliant |
|
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 225 |
|
RFQ | |||
DISTI #
TSOP36236TT
|
EBV Elektronik | IR Remote Receiver 36KHz 35m 4-Pin SMD T/R (Alt: TSOP36236TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1190 | 2380 |
|
$0.8119 / $0.8774 | Buy Now |
CAD Models for TSOP36236TT by Vishay Intertechnologies
Part Data Attributes for TSOP36236TT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Vishay
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
LINEAR OUTPUT PHOTO IC
|
Supply Current-Max
|
0.0015 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|