Part Details for TSOP38336SS1BS12 by Vishay Semiconductors
Overview of TSOP38336SS1BS12 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSOP38336SS1BS12
TSOP38336SS1BS12 CAD Models
TSOP38336SS1BS12 Part Data Attributes
|
TSOP38336SS1BS12
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP38336SS1BS12
Vishay Semiconductors
Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,LED-7B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Nom | 4 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Silver (Ag) barrier |