There are no models available for this part yet.
Overview of TSOP39233 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TSOP39233 by Vishay Semiconductors
Part Data Attributes for TSOP39233 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH IMMUNITY
|
Application
|
REMOTE CONTROL
|
Configuration
|
SINGLE
|
Infrared Range
|
YES
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Current-Max
|
0.005 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
LINEAR OUTPUT PHOTO IC
|
Shape
|
RECTANGULAR
|
Supply Current-Max
|
0.00045 mA
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
4 V
|
Surface Mount
|
NO
|
Alternate Parts for TSOP39233
This table gives cross-reference parts and alternative options found for TSOP39233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP39233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP39440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP39233 vs TSOP39440 |
TSOP39438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP39233 vs TSOP39438 |
TSOP59256 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP39233 vs TSOP59256 |
TSOP1256 | Logic Output Photo IC, | Vishay Semiconductors | TSOP39233 vs TSOP1256 |
TSOP38136 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39233 vs TSOP38136 |
TSOP39430 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP39233 vs TSOP39430 |
TSOP38138 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39233 vs TSOP38138 |
TSOP38440 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39233 vs TSOP38440 |
TSOP39340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP39233 vs TSOP39340 |
TSOP38356 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP39233 vs TSOP38356 |
Related Parts for TSOP39233
-
TSOP4433Photo ICs
-
UCC3895DWSwitching Regulator or Controllers
-
TSV992IYSTOperational Amplifiers
-
TS14001-C025DFNRLinear Regulator ICs
-
TV15C140JB-HFTransient Suppressors
-
TSM114CNPower Management Circuits
-
U6805B-MFPG3YPeripheral Drivers
-
TRS3386ECPWRG4Line Driver or Receivers
-
TXD2SS-2M-5VPower/Signal Relays