-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP4438-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 45M Min Qty: 1 Lead time: 32 Weeks Container: Tube |
3572 In Stock |
|
$0.4848 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP4438
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP4438
Vishay Semiconductors
Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for TSOP4438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP4438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP4456 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4438 vs TSOP4456 |
TSOP32#40 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4438 vs TSOP32#40 |
TSOP2440 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP4438 vs TSOP2440 |
TSOP2433 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP4438 vs TSOP2433 |
LTOP-4130SSB | Logic Output Photo IC, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | TSOP4438 vs LTOP-4130SSB |
TSOP2430 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4438 vs TSOP2430 |
TSOP4436 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP4438 vs TSOP4436 |
TSOP4456 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP4438 vs TSOP4456 |
LTOP-4138SST | Logic Output Photo IC, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | TSOP4438 vs LTOP-4138SST |
LTOP-4138SSB | Logic Output Photo IC, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | TSOP4438 vs LTOP-4138SSB |